SMC Brass Pneumatic Quick Connect Coupling, 3/8 in Rc Female
- RS Stock No.:
- 365-670
- Mfr. Part No.:
- KK6S-03F
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
£84.91
(exc. VAT)
£101.89
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £84.91 | £16.982 |
*price indicative
- RS Stock No.:
- 365-670
- Mfr. Part No.:
- KK6S-03F
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 3/8 in Rc | |
| Series | KK | |
| Material | Brass | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Pressure | 1 Mpa | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Finish | Electroless Nickel Plated | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 3/8 in Rc | ||
Series KK | ||
Material Brass | ||
Thread Gender Female | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Pressure 1 Mpa | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Finish Electroless Nickel Plated | ||
- COO (Country of Origin):
- JP
The SMC S Coupler with Threaded Model from KK series employs a unique connection method. A slim body design and large effective area are achieved with a construction that does not use steel balls or valve springs and therefore does not restrict the flow path. Together with a reduction of the body size, pressing parts and resin parts are used to achieve an overall weight reduction.
General purpose type
With sleeve lock mechanism
Low leakage seal construction
Light weight
No spring located in the flow path
Related links
- SMC Brass Pneumatic Quick Connect Coupling, 3/8 in Rc Female
- SMC Steel Pneumatic Quick Connect Coupling, 3/8 in Rc Female
- SMC Stainless Steel Pneumatic Quick Connect Coupling, Rc 3/8 in Female 0.38in Female
- SMC Brass Pneumatic Quick Connect Coupling, 3/8 in R Male
- SMC Stainless Steel Coupler, Rc 3/8 Female Rc Female Thread type
- SMC 304 Stainless Steel Rc 3/8 Female Rc Female Threaded Quick Coupler
- SMC Brass Pneumatic Quick Connect Coupling, 3/8 in R Male 28mm
- SMC Brass Pneumatic Quick Connect Coupling, 1/4 in R Female Rc 0.25in Plug Socket
