SMC Brass Pneumatic Quick Connect Coupling, M12 4mm
- RS Stock No.:
- 365-642
- Mfr. Part No.:
- KK3P-04E
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
£28.46
(exc. VAT)
£34.15
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £28.46 | £5.692 |
*price indicative
- RS Stock No.:
- 365-642
- Mfr. Part No.:
- KK3P-04E
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | M12 | |
| Series | KK | |
| Hose Barb Connection | 4mm | |
| Material | Brass | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Operating Pressure | 1 Mpa | |
| Finish | Electroless Nickel Plated | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size M12 | ||
Series KK | ||
Hose Barb Connection 4mm | ||
Material Brass | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Operating Pressure 1 Mpa | ||
Finish Electroless Nickel Plated | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC S Coupler with bulkhead form fitting KK series employs a unique connection method. A slim body design and large effective area are achieved with a construction that does not use steel balls or valve springs and therefore does not restrict the flow path. Together with a reduction of the body size, pressing parts and resin parts are used to achieve an overall weight reduction.
General purpose type
With sleeve lock mechanism
Low leakage seal construction
Light weight
No spring located in the flow path
Related links
- SMC Brass Pneumatic Quick Connect Coupling, Tube Male 10mm
- SMC Brass Pneumatic Quick Connect Coupling, Tube Male 8mm
- SMC Brass Pneumatic Quick Connect Coupling, 1/8 in Male R 8mm Straight Plug
- SMC Brass Pneumatic Quick Connect Coupling Female 4mm
- SMC Stainless Steel Coupler Nipple, 1/8 in Female 10mm
- RS PRO Brass Pneumatic Quick Connect Coupling, M12 Female Metric
- RS PRO Brass Pneumatic Quick Connect Coupling, M12 Male Metric
- RS PRO Brass Pneumatic Quick Connect Coupling Male Metric 8mm
