SMC Stainless Steel Coupler Nipple, 3/4 in Male
- RS Stock No.:
- 364-898
- Mfr. Part No.:
- KK130P-06H
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
£24.68
(exc. VAT)
£29.62
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £24.68 | £4.936 |
*price indicative
- RS Stock No.:
- 364-898
- Mfr. Part No.:
- KK130P-06H
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Coupler Nipple | |
| Thread Size | 3/4 in | |
| Series | KK130 | |
| Material | Stainless Steel | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Maximum Operating Pressure | 1.5 Mpa | |
| Standards/Approvals | RoHS | |
| Finish | Electroless Nickel Plated | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Coupler Nipple | ||
Thread Size 3/4 in | ||
Series KK130 | ||
Material Stainless Steel | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Maximum Operating Pressure 1.5 Mpa | ||
Standards/Approvals RoHS | ||
Finish Electroless Nickel Plated | ||
- COO (Country of Origin):
- CN
The SMC S Coupler series KK employs a unique connection method. A slim body design and large effective area are achieved with a construction that does not use steel balls or valve springs and therefore does not restrict the flow path. Together with a reduction of the body size, pressing parts and resin parts are used to achieve an overall weight reduction.
Proof pressure is 2.0MPa
Lightweight
Energy saving by pressure loss reduction
Male thread types provided with sealant as standard
Related links
- SMC Stainless Steel Coupler Nipple, 6 mm Female
- SMC Stainless Steel Coupler Nipple, 3/8 in Male
- SMC Stainless Steel Coupler Nipple, 3/4 in Male
- SMC Stainless Steel Coupler Nipple, 3/8 in Male 10mm
- SMC Stainless Steel Pneumatic Quick Connect Coupling, 6mm
- SMC Stainless Steel M5 Male Metric 6mm Straight Plug
- SMC Stainless Steel Coupler Nipple, 1/8 in Male 10mm
- SMC Stainless Steel Coupler Nipple, 1/4 in Female
