SMC Stainless Steel Coupler Nipple, 1/4 in Female

Subtotal (1 bag of 5 units)*

£10.52

(exc. VAT)

£12.62

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 2 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£10.52£2.104

*price indicative

RS Stock No.:
364-895
Mfr. Part No.:
KK130P-02F
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Coupler Nipple

Thread Size

1/4 in

Series

KK130

Material

Stainless Steel

Thread Gender

Female

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

1.5 Mpa

Maximum Operating Temperature

80°C

Finish

Electroless Nickel Plated

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The SMC S Coupler series KK employs a unique connection method. A slim body design and large effective area are achieved with a construction that does not use steel balls or valve springs and therefore does not restrict the flow path. Together with a reduction of the body size, pressing parts and resin parts are used to achieve an overall weight reduction.

Proof pressure is 2.0MPa

Lightweight

Energy saving by pressure loss reduction

Male thread types provided with sealant as standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy