RS PRO Aluminium, Brass, Steel Pneumatic Quick Connect Coupling, 3/8 in Female G
- RS Stock No.:
- 325-588
- Brand:
- RS PRO
Subtotal (1 unit)*
£15.92
(exc. VAT)
£19.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 36 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.92 |
*price indicative
- RS Stock No.:
- 325-588
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Standard | G | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 3/8 in | |
| Series | 25S.08 | |
| Material | Aluminium, Brass, Steel | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 12 bar | |
| Standards/Approvals | Euro 7.4 | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Standard G | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 3/8 in | ||
Series 25S.08 | ||
Material Aluminium, Brass, Steel | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 12 bar | ||
Standards/Approvals Euro 7.4 | ||
Finish Nickel Plated | ||
- COO (Country of Origin):
- TR
RS PRO Pneumatic Quick Connect Coupling, 3/8 in Male BSP
The RS PRO Pneumatic Quick Connect Coupling Socket is designed for efficient and secure connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, it ensures durability and effective sealing with its nitrile rubber seal material.
Features and Benefits
Maximum operating pressure is 12 bar, ensuring reliable performance under high pressure
Operating temperature range -20°C to +100°C, suitable for diverse environments
Made of steel and brass with nickel and zinc plated finish, providing corrosion resistance
Also made of aluminium, offering lightweight options
2 Stage Security, enhancing safety with a double-action release mechanism
DN 7.4 Euro Profile, ensuring compatibility with standard systems
ISO 4414 compliance, meeting international safety standards
Compatible with TST 026 and PARKER - RECTUS 25 and 26, offering versatile connectivity
Compatible with CEJN 320 and JWL 520 and 530, expanding application possibilities
Compatible with PARKER PEF and LEGRIS, ensuring broad usability
Applications
Robotic assembly lines
Industrial equipment
Pneumatic systems
Additional Information
Threaded Connection: 3/8 in Male BSP
Thread Gender: Male
Thread Standard: BSP
Coupling Gender: Female
Connection Standard: DN 7.4mm ISO 4414 Euro Profile
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Aluminium Steel Pneumatic Quick Connect Coupling, 3/8 in Female G
- RS PRO Aluminium Steel Pneumatic Quick Connect Coupling, 1/4 in Female G
- RS PRO Aluminium Steel Pneumatic Quick Connect Coupling, 1/4 in Male G Single Shut Off (One Side Is with Valve)
- RS PRO Aluminium Steel Pneumatic Quick Connect Coupling, 1/4 in Male R
- RS PRO Brass 3/8 in Female G Single Shut Off (One Side Is with Valve)
- RS PRO Brass 3/8 in Female G Single Shut-Off
- RS PRO Brass 3/8 in Female G
- CEJN Brass 3/8 in Female G
