RS PRO Brass, Steel Pneumatic Quick Connect Coupling, 1/4 in Male R
- RS Stock No.:
- 325-486
- Brand:
- RS PRO
Subtotal (1 unit)*
£9.15
(exc. VAT)
£10.98
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 34 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.15 |
*price indicative
- RS Stock No.:
- 325-486
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | R | |
| Thread Size | 1/4 in | |
| Series | 18 | |
| Material | Brass, Steel | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 35 bar | |
| Standards/Approvals | ISO 6150-C | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard R | ||
Thread Size 1/4 in | ||
Series 18 | ||
Material Brass, Steel | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 35 bar | ||
Standards/Approvals ISO 6150-C | ||
Finish Nickel Plated | ||
- COO (Country of Origin):
- TR
RS PRO Pneumatic Quick Connect Coupling, 1/4 in Male BSPT
The RS PRO Pneumatic Quick Connect Coupling Socket is designed for efficient and reliable connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, it features a self-sealing design with durable nitrile rubber seals, ensuring effective performance and longevity.
Features and Benefits
Maximum operating pressure is 35 bar, providing robust performance in demanding applications
Operating temperature range from -20°C to +100°C, suitable for diverse environments
Made of brass and steel with a nickel-plated finish, offering corrosion resistance and durability
Single shut off feature, ensuring secure and leak-free connections
Flow rate of 970 l/min, supporting high-efficiency operations
DN5.5 connection standard, compatible with ISO 6150-C
Compatible with TST 107.06, PARKER - RECTUS 18, CEJN 291, ensuring versatile use
Applications
Robotic assembly lines
Manufacturing equipment
Industrial pneumatic systems
Additional Information
Conforms to ISO 6150-C standards, ensuring compatibility and reliability in various applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
