RS PRO Steel, Plastic Pneumatic Quick Connect Coupling Male NPT

Subtotal (1 unit)*

£18.56

(exc. VAT)

£22.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£18.56

*price indicative

RS Stock No.:
325-562
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thread Standard

NPT

Product Type

Pneumatic Quick Connect Coupling

Thread Size

1/4 in

Series

23.06

Material

Steel, Plastic

Thread Gender

Male

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Maximum Operating Pressure

3 bar

Standards/Approvals

ISO 6150 B-12

Finish

Zinc Plated, Nickel

RS PRO Pneumatic Quick Connect Coupling, 1/4 in Male NPT


The RS PRO Pneumatic Quick Connect Coupling Socket is designed for efficient and safe disconnection in pneumatic systems. Utilising a nitrile rubber seal, it ensures durability and effective sealing. Ideal for robotic assembly lines and various industrial equipment, this coupling allows for a fully automatic disconnection process with a simple press of a button.

Features and Benefits


Maximum operating pressure of 30 bar, ensuring robust performance

Operating temperature range from -20°C to +100°C, suitable for diverse environments

Constructed from steel and plastic with a nickel and zinc plated finish, offering corrosion resistance

Single shut off feature, enhancing safety during disconnection

DN5.5 connection standard, providing compatibility with various systems

ISO 6150-B-12 compliance, ensuring industry-standard interchangeability

Industrial interchangeable 1/4 inch size, facilitating easy integration

1-Stage operation, simplifying the disconnection process

Compatible with multiple brands including PARKER, RECTUS, CEJN, HANSEN, and ATLAS COPCO, offering versatile use

Applications


Robotic assembly lines

Industrial equipment

Pneumatic systems

Additional Information


Compatible with Industrial interchange 1/4 inch and TST 024

Meets US-MIL-SPEC-C-4109 standards

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links