RS PRO Steel, Plastic Pneumatic Quick Connect Coupling Male NPT
- RS Stock No.:
- 325-561
- Brand:
- RS PRO
Subtotal (1 unit)*
£18.56
(exc. VAT)
£22.27
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 33 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.56 |
*price indicative
- RS Stock No.:
- 325-561
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Standard | NPT | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 1/8 in | |
| Series | 23.06 | |
| Material | Steel, Plastic | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 3 bar | |
| Finish | Zinc Plated, Nickel | |
| Standards/Approvals | ISO 6150 B-12 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Standard NPT | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 1/8 in | ||
Series 23.06 | ||
Material Steel, Plastic | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 3 bar | ||
Finish Zinc Plated, Nickel | ||
Standards/Approvals ISO 6150 B-12 | ||
RS PRO Pneumatic Quick Connect Coupling, 1/8 in Male NPT
The RS PRO Pneumatic Quick Connect Coupling Socket is designed for efficient and safe disconnection in pneumatic systems. Utilising a nitrile rubber seal, it ensures durability and effective sealing. Ideal for robotic assembly lines and various industrial equipment, this coupling offers a fully automatic disconnection process with a simple button press.
Features and Benefits
Maximum operating pressure of 30 bar, ensuring robust performance
Operating temperature range from -20°C to +100°C, suitable for diverse environments
Constructed from steel and plastic with a nickel and zinc plated finish, providing corrosion resistance
Single shut off feature, enhancing safety during disconnection
DN5.5 connection standard, ensuring compatibility with various systems
ISO 6150-B-12 compliance, meeting international standards
Industrial interchangeable 1/4 inch, offering versatility
1-Stage operation, simplifying the connection process
Compatible with multiple brands, including PARKER, RECTUS, CEJN, HANSEN, and ATLAS COPCO
Applications
Robotic assembly lines
Industrial equipment
Pneumatic systems
Additional Information
Compatible with Industrial interchange 1/4 inch and TST 024
Meets US-MIL-SPEC-C-4109 standards
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO
- RS PRO Steel Pneumatic Quick Connect Coupling Male G Single Shut Off (One Side Is with Valve)
- RS PRO Steel Pneumatic Quick Connect Coupling Female G Single Shut Off (One Side Is with Valve)
- RS PRO Nickel Plated Brass Pneumatic Quick Connect Coupling 10mm Pneumatic Straight
- RS PRO Brass Pneumatic Quick Connect Coupling Female, Male 8mm Single Shut-Off
- RS PRO Brass Coupler Nipple Male BSP 1/4in
- RS PRO Aluminium Polypropylene Pneumatic Quick Connect Coupling hose Connector Male, Female BSP
- RS PRO Nickel Plated Brass Quick Air Coupling Male 8mm
