RS PRO Brass, Steel Pneumatic Quick Connect Coupling, 1/4 in Male R
- RS Stock No.:
- 325-531
- Brand:
- RS PRO
Subtotal (1 unit)*
£9.25
(exc. VAT)
£11.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 26 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.25 |
*price indicative
- RS Stock No.:
- 325-531
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Standard | R | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 1/4 in | |
| Series | 23 | |
| Material | Brass, Steel | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 35 bar | |
| Standards/Approvals | ISO 6150 B-12 | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Standard R | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 1/4 in | ||
Series 23 | ||
Material Brass, Steel | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 35 bar | ||
Standards/Approvals ISO 6150 B-12 | ||
Finish Nickel Plated | ||
- COO (Country of Origin):
- TR
RS PRO Pneumatic Quick Connect Coupling, 1/4 in Male BSPT
The RS PRO Pneumatic Quick Connect Coupling Socket is designed for efficient and reliable connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, it ensures durability and effective sealing with its nitrile rubber construction.
Features and Benefits
Maximum operating pressure of 35 bar ensures robust performance
Operating temperature range from -20°C to +100°C for versatile use
Constructed from brass and steel with a nickel-plated finish for enhanced durability
ISO 6150-B-12 compliance for standardised compatibility
Industrial interchangeable 1/4 inch for flexible connections
US MIL STD. 4109 1/4 inch standard for military-grade reliability
Flow rate of 900 l/min for efficient air transfer
Compatible with TST SWING COUPLING B1 and other industry standards
Applications
Robotic assembly lines
Industrial equipment
Pneumatic systems
Additional Information
Compatible with Industrial interchange 1/4 inch and TST 024
Compatible with PARKER - RECTUS 23 and CEJN 310
Compatible with HANSEN 3000 and PARKER 20
Compatible with ATLAS COPCO QIC 08 and US-MIL-SPEC-C-4109
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Brass 3/8 in Male R Quick Connect Coupling Socket
- RS PRO Brass 3/8 in Male R
- RS PRO Brass 1/4 in Female G
- RS PRO Brass 1/4 in Female G Single Shut Off (One Side Is with Valve)
- RS PRO Brass 1/2 in Female G Single Shut Off (One Side Is with Valve)
- RS PRO Brass 1/2 in Male G Single Shut Off (One Side Is with Valve)
- RS PRO Brass 1/2 in Male G
- RS PRO Brass 1/4 in Female G Quick Connect Coupling Socket
