RS PRO Brass, Steel Pneumatic Quick Connect Coupling, 3/8 in Male R

Subtotal (1 unit)*

£2.17

(exc. VAT)

£2.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship
  • Plus 100 unit(s) shipping from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2.17

*price indicative

RS Stock No.:
325-477
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Pneumatic Quick Connect Coupling

Thread Standard

R

Thread Size

3/8 in

Series

25

Material

Brass, Steel

Thread Gender

Male

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Maximum Operating Pressure

35 bar

Finish

Nickel Plated

Standards/Approvals

Euro 7.8

COO (Country of Origin):
TR

RS PRO Pneumatic Quick Connect Coupling, 3/8 in Male BSPT


The RS PRO Pneumatic Quick Connect Coupling Plug is designed for efficient and reliable connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, it ensures quick and secure connections, enhancing operational efficiency.

Features and Benefits


Maximum operating pressure is 35 bar, ensuring robust performance in demanding applications

Operating temperature range from -20°C to +100°C, suitable for diverse environments

Made of steel with a nickel-plated finish, offering durability and corrosion resistance

Single shut off feature, providing secure and leak-free connections

Euro Profile DN7.8, ensuring compatibility with a wide range of systems

Flow rate of 1800 l/min, supporting high-performance pneumatic operations

Compatible with TST SWING COUPLING C, TST 026, PARKER - RECTUS 25 and 26, CEJN 320, JWL 520 and 530, PARKER PEF, and LEGRIS, offering versatile connectivity options

Applications


Commonly used in robotic assembly lines, manufacturing equipment, and various industrial pneumatic systems

Additional Information


Threaded connection: 3/8 in Male BSPT, ensuring secure and standardised fittings

Seal material: NBR, providing reliable sealing and resistance to wear

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy