RS PRO Brass Pneumatic Quick Connect Coupling, M10 Female, Male Metric 6mm
- RS Stock No.:
- 325-406
- Brand:
- RS PRO
Subtotal (1 unit)*
£7.17
(exc. VAT)
£8.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 42 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.17 |
*price indicative
- RS Stock No.:
- 325-406
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | Metric | |
| Thread Size | M10 | |
| Series | 20 | |
| Hose Barb Connection | 6mm | |
| Material | Brass | |
| Thread Gender | Female, Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 35 bar | |
| Finish | Nickel Plated | |
| Standards/Approvals | Euro 2.7 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard Metric | ||
Thread Size M10 | ||
Series 20 | ||
Hose Barb Connection 6mm | ||
Material Brass | ||
Thread Gender Female, Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 35 bar | ||
Finish Nickel Plated | ||
Standards/Approvals Euro 2.7 | ||
- COO (Country of Origin):
- TR
RS PRO Pneumatic Quick Connect Coupling, 35 bar Maximum Operating Pressure
The RS PRO Pneumatic Quick Connect Coupling Socket is designed for efficient and reliable connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, it ensures durability and effective sealing with its nitrile rubber construction.
Features and Benefits
Maximum operating pressure is 35 bar, ensuring robust performance in demanding applications
Operating temperature range from -20°C to +100°C, providing versatility in different environments
Made of brass with a nickel-plated finish, offering corrosion resistance and longevity
Euro Profile DN2.7, ensuring compatibility with standard pneumatic systems
Flow rate of 165 l/min, supporting efficient air transfer
Compatible with TST 059 and PARKER - RECTUS 20 and 91, enhancing versatility
Compatible with WALTHER 06 - 003 and HASCO Z80 - 5, broadening application scope
Applications
Commonly used in robotic assembly lines, manufacturing equipment, and other industrial pneumatic systems
Additional Information
Threaded Connection: M10 x 1, suitable for metric systems
Hose Barb Connection: 6 mm, facilitating secure hose attachment
Coupling Gender: Female; Male, providing flexibility in connection options
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Brass Pneumatic Quick Connect Coupling Male Metric 6mm
- RS PRO Brass Pneumatic Quick Connect Coupling Male Metric 4mm
- RS PRO Brass Pneumatic Quick Connect Coupling Male Metric 5mm Single Shut Off (One Side Is with Valve)
- RS PRO Brass Pneumatic Quick Connect Coupling Male Metric 6mm
- RS PRO Brass Pneumatic Quick Connect Coupling, M10 Male Metric
- RS PRO Brass Pneumatic Quick Connect Coupling, M10 Male Metric 5mm
- SMC Stainless Steel M5 Male Metric 6mm Straight Plug
- RS PRO Brass Pneumatic Quick Connect Coupling Male Metric 10mm
