EMERSON ? AVENTICS Pressure Sensor 16bar, 17 → 30V dc, IP65, IP67 12 bar
- RS Stock No.:
- 299-249
- Mfr. Part No.:
- R412010806
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 unit)*
£301.35
(exc. VAT)
£361.62
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £301.35 |
*price indicative
- RS Stock No.:
- 299-249
- Mfr. Part No.:
- R412010806
- Brand:
- EMERSON ? AVENTICS
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
| Brand | EMERSON ? AVENTICS | |
| Suitable Media | Compressed Air | |
| Maximum Operating Pressure | 12 bar | |
| Minimum Operating Pressure | 0bar | |
| Port Connection | G 1/4 | |
| Proof Pressure | 16bar | |
| Supply Voltage | 17 → 30V dc | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
Suitable Media Compressed Air | ||
Maximum Operating Pressure 12 bar | ||
Minimum Operating Pressure 0bar | ||
Port Connection G 1/4 | ||
Proof Pressure 16bar | ||
Supply Voltage 17 → 30V dc | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||
- COO (Country of Origin):
- TH
The Aventics Pressure sensor series PE5 is an electronic pressure sensor that combines electronic precision, versatile functions, and user-friendly operation.
Housing material Polycarbonate
Seal material Acrylonitrile butadiene rubber
Material electrical connection Aluminum
Seal material Acrylonitrile butadiene rubber
Material electrical connection Aluminum
Related links
- EMERSON ? AVENTICS Pressure Sensor 16bar IP65, IP67 12 bar
- EMERSON ? AVENTICS Pressure Sensor 15bar IP65, IP67 6 bar
- EMERSON ? AVENTICS Pressure Sensor 15bar IP65, IP67 10 bar
- EMERSON ? AVENTICS Pressure Sensor 5bar IP65, IP67 0 bar
- EMERSON ? AVENTICS Pressure Sensor 5bar IP65, IP67 1 bar
- EMERSON – AVENTICS Pressure Sensor 15bar IP65, IP67 6 bar
- EMERSON – AVENTICS Pressure Sensor 15bar IP65, IP67 10 bar
- EMERSON ? AVENTICS Pressure Sensor 80bar IP65 16 bar