EMERSON ? AVENTICS Pressure Sensor 80bar, 12 → 125V dc, IP65 16 bar

Subtotal (1 unit)*

£132.16

(exc. VAT)

£158.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£132.16

*price indicative

RS Stock No.:
299-212
Mfr. Part No.:
R412010712
Brand:
EMERSON ? AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? AVENTICS

Suitable Media

Air, Oil

Maximum Operating Pressure

16 bar

Minimum Operating Pressure

0.2bar

Port Connection

G 1/4

Proof Pressure

80bar

Supply Voltage

12 → 125V dc

IP Rating

IP65

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

RoHS Status: Exempt

COO (Country of Origin):
DE
The Aventics Pressure Switches is a compact pressure switch for measuring compressed air and hydraulic oil. It offers selectable pressure ranges from -0.9 to 16 bar, with available options of -0.9 to 0 bar, -0.9 to 1 bar, -0.9 to 3 bar, or 0.2 to 16 bar. The series features a robust housing, various process connections, and an ATEX version.

Housing material Aluminum
Seal material Acrylonitrile butadiene rubber
Material electrical connection Brass

Related links