EMERSON – AVENTICS Pressure Sensor 15bar, 30V dc, IP65, IP67 6 bar
- RS Stock No.:
- 315-789
- Mfr. Part No.:
- R412010765
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 unit)*
£182.68
(exc. VAT)
£219.22
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £182.68 |
*price indicative
- RS Stock No.:
- 315-789
- Mfr. Part No.:
- R412010765
- Brand:
- EMERSON ? AVENTICS
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
| Brand | EMERSON ? AVENTICS | |
| Suitable Media | Compressed Air | |
| Maximum Operating Pressure | 6 bar | |
| Minimum Operating Pressure | 0bar | |
| Port Connection | G 1/4 | |
| Proof Pressure | 15bar | |
| Supply Voltage | 30V dc | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
Suitable Media Compressed Air | ||
Maximum Operating Pressure 6 bar | ||
Minimum Operating Pressure 0bar | ||
Port Connection G 1/4 | ||
Proof Pressure 15bar | ||
Supply Voltage 30V dc | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||
- COO (Country of Origin):
- TH
The Aventics Pressure sensor from PE5 Series is an electronic pressure sensor, which combines electronic precision and versatile functions with ideal user friendliness. It features a PNP, NPN and push pull are freely selectable with an option to switch between current and voltage.
Simplified navigation in accordance with VDMA
Protection class increased to IP65 and IP67
Contains zero point offset function
UL approval and PWIS free
Compliant with CE RoHS and Reach
Protection class increased to IP65 and IP67
Contains zero point offset function
UL approval and PWIS free
Compliant with CE RoHS and Reach
Related links
- EMERSON ? AVENTICS Pressure Sensor 15bar IP65, IP67 6 bar
- EMERSON – AVENTICS Pressure Sensor 15bar IP65, IP67 10 bar
- EMERSON ? AVENTICS Pressure Sensor 15bar IP65, IP67 10 bar
- Festo Pressure Sensor 15bar IP65, IP67 10bar
- EMERSON ? AVENTICS Pressure Sensor 15bar, IP40 10 bar
- EMERSON ? AVENTICS Pressure Sensor 16bar IP65, IP67 12 bar
- EMERSON ? AVENTICS Pressure Sensor 5bar IP65, IP67 0 bar
- EMERSON ? AVENTICS Pressure Sensor 5bar IP65, IP67 1 bar