EMERSON ? AVENTICS Pressure Sensor 15bar, IP40 10 bar

Subtotal (1 unit)*

£115.33

(exc. VAT)

£138.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£115.33

*price indicative

RS Stock No.:
299-251
Mfr. Part No.:
R412007885
Brand:
EMERSON ? AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? AVENTICS

Suitable Media

Compressed Air

Maximum Operating Pressure

10 bar

Minimum Operating Pressure

0bar

Proof Pressure

15bar

IP Rating

IP40

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

RoHS Status: Exempt

COO (Country of Origin):
DE
The Aventics Pressure sensor series PE6 is an electronic pressure sensor that combines electronic precision, versatile functions, and user-friendly operation.

Housing material Polycarbonate
Seal material Acrylonitrile butadiene rubber
Material electrical connection Brass

Related links