EMERSON ? AVENTICS Pressure Sensor 15bar, 17 → 30V dc, IP65, IP67 6 bar

Subtotal (1 unit)*

£201.36

(exc. VAT)

£241.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£201.36

*price indicative

RS Stock No.:
299-242
Mfr. Part No.:
R412010771
Brand:
EMERSON ? AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? AVENTICS

Suitable Media

Compressed Air

Maximum Operating Pressure

6 bar

Minimum Operating Pressure

0bar

Port Connection

G 1/4

Proof Pressure

15bar

Supply Voltage

17 → 30V dc

IP Rating

IP65, IP67

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

COO (Country of Origin):
TH
The Aventics Pressure sensor series PE5 is an electronic pressure sensor that combines electronic precision, versatile functions, and user-friendly operation.

Housing material Polycarbonate
Seal material Acrylonitrile butadiene rubber
Material electrical connection Aluminum

Related links