EMERSON ? AVENTICS Pressure Sensor 80bar, 12 → 125V dc, IP65 0 bar
- RS Stock No.:
- 299-218
- Mfr. Part No.:
- R412010716
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 unit)*
£180.98
(exc. VAT)
£217.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £180.98 |
*price indicative
- RS Stock No.:
- 299-218
- Mfr. Part No.:
- R412010716
- Brand:
- EMERSON ? AVENTICS
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
| Brand | EMERSON ? AVENTICS | |
| Suitable Media | Air, Oil | |
| Maximum Operating Pressure | 0 bar | |
| Minimum Operating Pressure | -0.9bar | |
| Port Connection | G 1/4 | |
| Proof Pressure | 80bar | |
| Supply Voltage | 12 → 125V dc | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
Suitable Media Air, Oil | ||
Maximum Operating Pressure 0 bar | ||
Minimum Operating Pressure -0.9bar | ||
Port Connection G 1/4 | ||
Proof Pressure 80bar | ||
Supply Voltage 12 → 125V dc | ||
IP Rating IP65 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Aventics Pressure Switches is a compact pressure switch for measuring compressed air and hydraulic oil. It offers selectable pressure ranges from -0.9 to 16 bar, with available options of -0.9 to 0 bar, -0.9 to 1 bar, -0.9 to 3 bar, or 0.2 to 16 bar. The series features a robust housing, various process connections, and an ATEX version.
Housing material Aluminum
Seal material Acrylonitrile butadiene rubber
Material electrical connection Copper/brass
Seal material Acrylonitrile butadiene rubber
Material electrical connection Copper/brass
Related links
- EMERSON ? AVENTICS Pressure Sensor 80bar IP65 0 bar
- EMERSON ? AVENTICS Pressure Sensor 80bar IP65 16 bar
- EMERSON ? AVENTICS Pressure Sensor 80bar IP65 3 bar
- EMERSON ? AVENTICS Pressure Sensor 5bar IP65, IP67 0 bar
- EMERSON ? AVENTICS Pressure Sensor 15bar IP65, IP67 10 bar
- EMERSON ? AVENTICS Pressure Sensor 15bar IP65, IP67 6 bar
- EMERSON – AVENTICS Pressure Sensor 15bar IP65, IP67 6 bar
- EMERSON ? AVENTICS Pressure Sensor 16bar IP65, IP67 12 bar