SMC EAP100 Pressure Relief Valve, EAP100-F02
- RS Stock No.:
- 398-333
- Mfr. Part No.:
- EAP100-F02
- Brand:
- SMC
Subtotal (1 unit)*
£21.73
(exc. VAT)
£26.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 3 unit(s) shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.73 |
*price indicative
- RS Stock No.:
- 398-333
- Mfr. Part No.:
- EAP100-F02
- Brand:
- SMC
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
| Brand | SMC | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Pressure | 0.05MPa | |
| Inlet Port Size | G 1/4 | |
| Body Material | Aluminium | |
| Manufacturer Series | EAP100 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Pressure 0.05MPa | ||
Inlet Port Size G 1/4 | ||
Body Material Aluminium | ||
Manufacturer Series EAP100 | ||
- COO (Country of Origin):
- JP
The SMC pressure control valve is designed to maintain optimal pressure within systems, ensuring efficient operation and safety. The AP100 series enhances performance by releasing excess pressure to the atmosphere, allowing for precise management of fluid flow. Built with robust materials and advanced engineering, this valve is ideal for applications involving air or other compatible fluids. With a reputation for reliability, the unit operates within a broad set pressure range and withstands varying environmental conditions, making it a valuable addition to any pneumatic system.
Designed for versatility in fluid applications
Capable of handling a wide range of operating temperatures
Lightweight construction for easy installation and maintenance
Offers multiple port size options to suit different configurations
Complies with safety standards for secure operation
Allows for efficient management of flow and pressure
Built to release excess pressure effectively without compromising system integrity
Capable of handling a wide range of operating temperatures
Lightweight construction for easy installation and maintenance
Offers multiple port size options to suit different configurations
Complies with safety standards for secure operation
Allows for efficient management of flow and pressure
Built to release excess pressure effectively without compromising system integrity
Related links
- SMC AP100 Pressure Relief Valve, EAP100-F01
- SMC AP100 Pressure Relief Valve, AP100-F02
- SMC VHS30 Pressure Relief Valve, VHS30-F02-D
- SMC VHS Pressure Relief Valve NPT 1/2, VHS40-N04A-Z
- SMC VHS Pressure Relief Valve NPT 1/4, VHS20-N02A-Z
- SMC AP100 Pressure Relief Valve, AP100-01
- SMC VHS30 Pressure Relief Valve, VHS30-F03-S-D
- Pneumatic Pressure Relief Valves