SMC AP100 Pressure Relief Valve, AP100-01

Subtotal (1 unit)*

£21.73

(exc. VAT)

£26.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£21.73

*price indicative

RS Stock No.:
398-319
Mfr. Part No.:
AP100-01
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Maximum Operating Pressure

6.9 bar

Minimum Operating Pressure

0.05MPa

Inlet Port Size

RC 1/8

Body Material

Aluminium

Manufacturer Series

AP100

COO (Country of Origin):
JP
The SMC pressure control valve is engineered to efficiently regulate airflow and manage pressure within pneumatic systems. This innovative device ensures that pressure remains consistent by releasing excess pressure into the atmosphere, thus preventing system overloads. It accommodates various port sizes and is well-suited for applications requiring reliable performance in diverse environments. The temperature resilience of this valve makes it a robust choice for varied operational conditions, allowing for optimal functionality in critical applications. Designed with user convenience in mind, this product offers a straightforward ordering and installation process, catering to both professionals and DIY enthusiasts alike.

Allows for precise pressure management in pneumatic applications
Compatible with multiple thread types for versatile installation options
Lightweight construction enhances ease of handling and installation
Temperature tolerance supports use in a wide range of environments
Delivers user-friendly ordering specifications for hassle-free selection
Ensures safety by preventing over-pressurisation in systems
Compact design fits seamlessly in space-constrained installations

Related links