SMC AP100 Pressure Relief Valve, AP100-F02
- RS Stock No.:
- 398-320
- Mfr. Part No.:
- AP100-F02
- Brand:
- SMC
Subtotal (1 unit)*
£21.73
(exc. VAT)
£26.08
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.73 |
*price indicative
- RS Stock No.:
- 398-320
- Mfr. Part No.:
- AP100-F02
- Brand:
- SMC
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
| Brand | SMC | |
| Maximum Operating Pressure | 6.9 bar | |
| Minimum Operating Pressure | 0.05MPa | |
| Inlet Port Size | G 1/4 | |
| Body Material | Aluminium | |
| Manufacturer Series | AP100 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Maximum Operating Pressure 6.9 bar | ||
Minimum Operating Pressure 0.05MPa | ||
Inlet Port Size G 1/4 | ||
Body Material Aluminium | ||
Manufacturer Series AP100 | ||
- COO (Country of Origin):
- JP
The SMC pressure control valve is designed for precise regulation of air pressure within pneumatic systems. Featuring a durable construction and efficient design, this valve efficiently manages higher pressures, ensuring that excess is safely vented to the atmosphere. Its robust build withstands varying ambient conditions while maintaining optimal function within defined temperature ranges. With user-friendly ordering options and clear application specifications, this product is tailored for industry professionals seeking reliability and performance in pressure control solutions. Engineered to enhance system safety and efficiency, this offering is a vital component for applications requiring calibrated pressure settings.
Standard port sizes available for versatile installation options
Operates efficiently across a broad temperature range
User-friendly ordering structure with clear specifications
Lightweight design facilitates easy integration into systems
Special configurations enhance adaptability for unique applications
Offers precise pressure control to enhance operational safety
Operates efficiently across a broad temperature range
User-friendly ordering structure with clear specifications
Lightweight design facilitates easy integration into systems
Special configurations enhance adaptability for unique applications
Offers precise pressure control to enhance operational safety
Related links
- SMC AP100 Pressure Relief Valve, AP100-01
- SMC AP100 Pressure Relief Valve, EAP100-F01
- SMC EAP100 Pressure Relief Valve, EAP100-F02
- SMC VHS30 Pressure Relief Valve, VHS30-F02-D
- SMC VHS Pressure Relief Valve NPT 1/2, VHS40-N04A-Z
- SMC VHS Pressure Relief Valve NPT 1/4, VHS20-N02A-Z
- SMC VHS30 Pressure Relief Valve, VHS30-F03-S-D
- PREVOST ATU Pressure Relief Valve, ATU V100