EMERSON ? AVENTICS MU1 Pressure Relief Valve, R412007723

Subtotal (1 unit)*

£43.97

(exc. VAT)

£52.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£43.97

*price indicative

RS Stock No.:
299-432
Mfr. Part No.:
R412007723
Brand:
EMERSON ? AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? AVENTICS

Maximum Operating Pressure

10 bar

Minimum Operating Pressure

0bar

Inlet Port Size

1/4 in

Body Material

Die Cast Zinc

Manufacturer Series

MU1

RoHS Status: Exempt

COO (Country of Origin):
DE
The Aventics Pressure relief valve, Series MU1 is designed for harsh environments, featuring large thread connections to ensure a high compressed air flow rate. It provides reliable filtration, regulation, and lubrication for optimal performance.

Working pressure Minimum 0 bar
Working pressure max 10 bar
Regulation range Minimum 0.4 bar
Regulation range Maximum 10 bar

Related links