Festo LR-1/8-QS-6 Threaded Regulator x 6mm, 1/8:
- RS Stock No.:
- 203-8671
- Mfr. Part No.:
- LR-1/8-QS-6
- Brand:
- Festo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 203-8671
- Mfr. Part No.:
- LR-1/8-QS-6
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Outlet Port Type | Threaded | |
| Manufacturer Series | LR-1/8-QS-6 | |
| Inlet Port Type | Threaded | |
| Tube Inlet Port | G1/8 | |
| Tube Outlet Port | 6mm | |
| Threaded Inlet Port Size | 1/8: | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Outlet Port Type Threaded | ||
Manufacturer Series LR-1/8-QS-6 | ||
Inlet Port Type Threaded | ||
Tube Inlet Port G1/8 | ||
Tube Outlet Port 6mm | ||
Threaded Inlet Port Size 1/8: | ||
The festo pinch valve VZQA-C-M22U-25-TT-V4V4S1-4 Pneumatically actuated pinch valve in stainless steel. It has safety position opened and NPT thread with DN25.
Design structure Pneumatically actuated pinch valve
Type of actuation pneumatic
Sealing principle soft
Assembly position Any
Mounting type Line installation
Type of actuation pneumatic
Sealing principle soft
Assembly position Any
Mounting type Line installation
