Festo VPPE Series Pressure Regulator G 1/4 Threaded G G

Image representative of range

Subtotal (1 unit)*

£446.98

(exc. VAT)

£536.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£446.98

*price indicative

RS Stock No.:
852-928
Mfr. Part No.:
VPPE-3-1-1/4-6-420-E1T-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pressure Regulator

Inlet Connection Type

Threaded

Outlet Connection Type

Threaded

Inlet Connection Size

G 1/4

Series

VPPE

Outlet Connection Size

G 1/8

Inlet Thread Standard

G

Maximum Operating Pressure

6 bar

Inlet Port Gender

Female

Minimum Operating Temperature

0°C

Material

Aluminium

Outlet Thread Standard

G

Maximum Operating Temperature

60°C

Standards/Approvals

Rohs

COO (Country of Origin):
CN
The Festo proportional-pressure regulator designed to precisely manage Air pressure across various industrial applications. Its notable capabilities ensure consistent regulation, enhancing operational efficiency.

Nominal size for supply is 5 mm, with an exhaust size of 2.5 mm

Electrical actuation ensures Rapid and reliable performance

Supports a pressure regulation range of 0.006 MPa to 0.6 MPa

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy