Festo VPPE Series Pressure Regulator G 1/4 Threaded G G
- RS Stock No.:
- 852-926
- Mfr. Part No.:
- VPPE-3-1-1/4-10-010-E1T-F1A
- Brand:
- Festo
Image representative of range
Subtotal (1 unit)*
£446.98
(exc. VAT)
£536.38
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £446.98 |
*price indicative
- RS Stock No.:
- 852-926
- Mfr. Part No.:
- VPPE-3-1-1/4-10-010-E1T-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Regulator | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Size | G 1/4 | |
| Series | VPPE | |
| Outlet Connection Size | G 1/8 | |
| Inlet Thread Standard | G | |
| Maximum Operating Pressure | 10 bar | |
| Inlet Port Gender | Female | |
| Outlet Thread Standard | G | |
| Material | Aluminium | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Regulator | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Inlet Connection Size G 1/4 | ||
Series VPPE | ||
Outlet Connection Size G 1/8 | ||
Inlet Thread Standard G | ||
Maximum Operating Pressure 10 bar | ||
Inlet Port Gender Female | ||
Outlet Thread Standard G | ||
Material Aluminium | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- CN
The Festo proportional-pressure regulator delivers precise control for pressure applications, ensuring regulated output even during power interruptions.
Electrical actuation enables precise pressure regulation
Soft sealing principle enhances reliability and performance
LED indicator and three-digit display provide clear operational feedback
Wide pressure regulation range of 0.01 MPa to 1 MPa accommodates diverse needs
Robust construction includes corrosion resistance class CRC 2 for durability
Compact design is suitable for various mounting positions and environments
Related links
- Festo VPPE Series Pressure Regulator G 1/4 Threaded G G
- Festo VPPE Series Pressure Regulator Threaded G
- Festo VPPE Series Pressure Regulator G 1/8 Threaded G G
- Festo VPPE Series Pneumatic Regulator G 1/8 G G
- Festo VPPE-3-1-1/8-10-010-E1T Series Pneumatic Regulator G1/8 in (assuming Pneumatic Connection,Port 1 as Inlet) G G
- Festo VPPE-3-1-1/8-6-010-E1T Series Pneumatic Regulator G 1/8 Pneumatic G
- Festo VPPE-3-1/8-6-010 Series Pneumatic Regulator G 1/8 G G
- Festo VPPE-3-1-1/8-10-010-E1-F1A Regulator


