Festo VEAB Series Pressure Regulator Flange
- RS Stock No.:
- 852-414
- Mfr. Part No.:
- VEAB-B-26-D9-F-LK-1R1
- Brand:
- Festo
Image representative of range
Subtotal (1 unit)*
£442.48
(exc. VAT)
£530.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £442.48 |
*price indicative
- RS Stock No.:
- 852-414
- Mfr. Part No.:
- VEAB-B-26-D9-F-LK-1R1
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Regulator | |
| Inlet Connection Type | Flange | |
| Outlet Connection Type | Flange | |
| Series | VEAB | |
| Maximum Operating Pressure | 18 bar | |
| Minimum Operating Temperature | 0°C | |
| Material | Reinforced Polyamide | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Regulator | ||
Inlet Connection Type Flange | ||
Outlet Connection Type Flange | ||
Series VEAB | ||
Maximum Operating Pressure 18 bar | ||
Minimum Operating Temperature 0°C | ||
Material Reinforced Polyamide | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- CH
The Festo proportional-pressure regulator ensures precise control of pressure levels in pneumatic systems. Its versatile design allows for various operating conditions, making it an essential component for industrial applications.
3-way valve function provides efficient pressure regulation
Compatible with various mounting positions due to its flexible design
Offers a broad inlet pressure range of 0 to 0.65 MPa
Related links
- Festo VEAB Series Pressure Regulator Flange
- Festo VEAB-B Series Pressure Regulator Flange
- Festo VEAB Series Pressure Regulator
- Festo VEAB Series Pressure Regulator QS-4
- Festo VEAB Series Pressure Regulator G
- Festo VEAA Series Pressure Regulator Flange
- Festo VEAB-L Series Pressure Regulator QS-4
- Festo VEAB-L Series Pressure Regulator QS-4 QS-4


