Festo VEAB Series Pressure Regulator QS-4

Image representative of range

Subtotal (1 unit)*

£442.48

(exc. VAT)

£530.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£442.48

*price indicative

RS Stock No.:
852-404
Mfr. Part No.:
VEAB-L-26-D2-Q4-LK-1R1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pressure Regulator

Inlet Connection Type

QS-4

Outlet Connection Type

QS-4

Series

VEAB

Maximum Operating Pressure

18 bar

Minimum Operating Temperature

0°C

Material

Reinforced Polyamide

Maximum Operating Temperature

50°C

Standards/Approvals

Rohs

COO (Country of Origin):
CH
The Festo Proportional-pressure regulator designed to regulate pressure within a closed pneumatic system. This proportional-pressure regulator ensures optimal performance in demanding industrial environments.

3-way operation delivers flexible pressure regulation

Mechanical spring reset allows for reliable performance

Temperature coefficients ensure accurate readings with minimal variation

Designed for ambient conditions ranging from 0 °C to 50 °C

IP65 rating guarantees protection against dust and water ingress

Compatible with a variety of media, including compressed Air and inert gases

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy