Festo MS Series Pressure Regulator G 1/2 Threaded G G
- RS Stock No.:
- 852-275
- Mfr. Part No.:
- MS6-LRP-1/2-PI10-VS
- Brand:
- Festo
Subtotal (1 unit)*
£558.97
(exc. VAT)
£670.76
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £558.97 |
*price indicative
- RS Stock No.:
- 852-275
- Mfr. Part No.:
- MS6-LRP-1/2-PI10-VS
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Regulator | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Size | G 1/2 | |
| Outlet Connection Size | G 1/4 | |
| Series | MS | |
| Inlet Thread Standard | G | |
| Inlet Port Gender | Female | |
| Maximum Operating Pressure | 11 bar | |
| Material | Aluminium | |
| Outlet Thread Standard | G | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Regulator | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Inlet Connection Size G 1/2 | ||
Outlet Connection Size G 1/4 | ||
Series MS | ||
Inlet Thread Standard G | ||
Inlet Port Gender Female | ||
Maximum Operating Pressure 11 bar | ||
Material Aluminium | ||
Outlet Thread Standard G | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- HU
The Festo precision pressure regulator that ensures consistent output pressure with minimal hysteresis, Ideal for maintaining optimal operation in various pneumatic systems.
Operating pressure ranges from 0.35 MPa to 1.1 MPa for versatile applications
Maximum electrical power consumption of 4.2 W enhances energy efficiency
Standard nominal flow rate is 9000 l/min for effective Air delivery
Robust design allows for any mounting position for flexible installation
Compatible with compressed Air and inert gas as operating media
Related links
- Festo MS Series Pressure Regulator G 1/2 Threaded G G
- Festo MS Series Pressure Regulator G 1/4 Threaded G G
- Festo MS Series Pneumatic Regulator G 1/2 Pneumatic G G
- Festo MS Series Pneumatic Regulator G 1/2 G G
- Festo MS Series Pneumatic Regulator G 1/2 G
- Festo MS Series Pneumatic Regulator G 1/4 G G
- Festo MS Series Pneumatic Regulator G 1/4 Pneumatic G G
- Festo MS Series Pressure Regulator G 3/8 G G


