Festo VPPE Series Pressure Regulator G 1/4 Threaded G G
- RS Stock No.:
- 852-122
- Mfr. Part No.:
- VPPE-3-1-1/4-6-MR-E1-F1A
- Brand:
- Festo
Image representative of range
Subtotal (1 unit)*
£446.98
(exc. VAT)
£536.38
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £446.98 |
*price indicative
- RS Stock No.:
- 852-122
- Mfr. Part No.:
- VPPE-3-1-1/4-6-MR-E1-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Regulator | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Size | G 1/4 | |
| Outlet Connection Size | G 1/8 | |
| Series | VPPE | |
| Inlet Thread Standard | G | |
| Inlet Port Gender | Female | |
| Maximum Operating Pressure | 6 bar | |
| Material | Aluminium | |
| Minimum Operating Temperature | 0°C | |
| Outlet Thread Standard | G | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Regulator | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Inlet Connection Size G 1/4 | ||
Outlet Connection Size G 1/8 | ||
Series VPPE | ||
Inlet Thread Standard G | ||
Inlet Port Gender Female | ||
Maximum Operating Pressure 6 bar | ||
Material Aluminium | ||
Minimum Operating Temperature 0°C | ||
Outlet Thread Standard G | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- CN
The Festo proportional-pressure regulator is designed to manage pressure in pneumatic systems efficiently. Its electrical actuation allows for precise control, making it suitable for various industrial applications.
Nominal flow rate of 1700 l/min standardised to DIN 1343 for high efficiency
Pressure regulation range of 0.006 MPa to 0.6 MPa ensures versatile operation
Max. electrical power consumption is just 4.2 W, promoting energy efficiency
Robust IP65 degree of protection for reliable performance in harsh environments
Safety position maintains output pressure unregulated in case of power interruption
Related links
- Festo VPPE Series Pressure Regulator G 1/8 Threaded G G
- Festo VPPE Series Pressure Regulator G 1/4 Threaded G G
- Festo VPPE Series Pressure Regulator Threaded G
- Festo VPPE Series Pneumatic Regulator G 1/8 G G
- Festo VPPE-3-1-1/8-6-005-E1-F1A Regulator
- Festo VPPE-3-1-1/8-6-010-E1-F1A Regulator
- Festo VPPE-3-1-1/8-10-005-E1-F1A Regulator
- Festo VPPE-3-1-1/8-6-420-E1-F1A Regulator


