Festo VPPE Series Pressure Regulator G 1/4 Threaded G G

Image representative of range

Subtotal (1 unit)*

£446.98

(exc. VAT)

£536.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£446.98

*price indicative

RS Stock No.:
852-114
Mfr. Part No.:
VPPE-3-1-1/4-6-005-E1-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pressure Regulator

Inlet Connection Type

Threaded

Inlet Connection Size

G 1/4

Outlet Connection Type

Threaded

Series

VPPE

Outlet Connection Size

G 1/8

Inlet Thread Standard

G

Inlet Port Gender

Female

Maximum Operating Pressure

6 bar

Outlet Thread Standard

G

Minimum Operating Temperature

0°C

Material

Aluminium

Maximum Operating Temperature

60°C

Standards/Approvals

Rohs

COO (Country of Origin):
CN
The Festo proportional-pressure regulator designed to optimise pressure control in pneumatic systems, providing reliable operation across various applications.

Nominal size for supply and exhaust facilitates efficient pressure management

Electrical actuation allows for precise control of pressure output

Soft sealing principle ensures minimal leakage and enhances performance

Piloted diaphragm design enhances response times in dynamic operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy