Festo VPPI Series Pressure Regulator 1/8 in G
- RS Stock No.:
- 351-043
- Mfr. Part No.:
- VPPI-5L-3-G18-0L10H-V1-S1
- Brand:
- Festo
Subtotal (1 unit)*
£705.01
(exc. VAT)
£846.01
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £705.01 |
*price indicative
- RS Stock No.:
- 351-043
- Mfr. Part No.:
- VPPI-5L-3-G18-0L10H-V1-S1
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Regulator | |
| Inlet Connection Size | 1/8 in G | |
| Series | VPPI | |
| Maximum Operating Pressure | 10 bar | |
| Material | Reinforced Polyamide | |
| Standards/Approvals | KC-EMV, UKCA, CE, RoHS, RCM | |
| Model Number | 8104668 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Regulator | ||
Inlet Connection Size 1/8 in G | ||
Series VPPI | ||
Maximum Operating Pressure 10 bar | ||
Material Reinforced Polyamide | ||
Standards/Approvals KC-EMV, UKCA, CE, RoHS, RCM | ||
Model Number 8104668 | ||
- COO (Country of Origin):
- CH
The Festo proportional pressure regulator delivers exceptional control and efficiency for various applications in industrial environments. Designed with precision engineering, this product features a poppet valve with a spring return, ensuring reliable operation while maintaining a compact profile. The unit is capable of operating effectively across a wide range of pressures and is compliant with multiple international standards, making it suitable for demanding tasks. Its cutting-edge electric actuation mechanism allows for seamless integration into automated systems, providing precise regulation of air pressure. With robust construction and thoughtful design considerations, this regulator is ideal for industries seeking reliability and performance in their pneumatic systems.
Compact dimensions facilitate easy integration into existing installations
Electric actuation offers precise control over pressure settings
Soft sealing principle reduces potential leakage during operation
Designed for optional mounting positions to fit various requirements
Built in safety features include reverse polarity protection for enhanced reliability
Compliant with stringent industry standards for compatibility with multiple systems
Related links
- Festo VPPI Series Pressure Regulator 1/8 in G
- Festo VPPI Series Regulator G 1/8 G
- Festo 1/8 in G Air Regulator - 13 bar, 8104670 VPPI
- Festo 1/8 in G Air Regulator - 6 bar, 8153295 VPPI
- Festo VPPX Series Pneumatic Regulator G 1/8 G
- Festo VPP Series Pneumatic Regulator G 1/8 G
- Festo VPPM-6L-L-1-G18-0L10H-LK-S1 Series Pneumatic Regulator G 1/8 G
- Festo VPPM-6L-L-1-G18-0L10H-A4N-S1 Series Pneumatic Regulator G 1/8 G


