Festo VEAB Series Pressure Regulator QS-4
- RS Stock No.:
- 345-001
- Mfr. Part No.:
- VEAB-L-26-D9-Q4-V2-1R1
- Brand:
- Festo
Subtotal (1 unit)*
£403.05
(exc. VAT)
£483.66
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £403.05 |
*price indicative
- RS Stock No.:
- 345-001
- Mfr. Part No.:
- VEAB-L-26-D9-Q4-V2-1R1
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Regulator | |
| Inlet Connection Size | QS-4 | |
| Series | VEAB | |
| Maximum Operating Pressure | 6 bar | |
| Material | Reinforced Polyamide | |
| Standards/Approvals | RoHS, KC-EMV, UKCA, RCM, CE | |
| Model Number | 8153672 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Regulator | ||
Inlet Connection Size QS-4 | ||
Series VEAB | ||
Maximum Operating Pressure 6 bar | ||
Material Reinforced Polyamide | ||
Standards/Approvals RoHS, KC-EMV, UKCA, RCM, CE | ||
Model Number 8153672 | ||
- COO (Country of Origin):
- CH
The Festo Proportional pressure regulator represents a blend of advanced technology and precision engineering. Expertly designed for dynamic performance, it ensures reliable pressure regulation across various conditions. The regulator employs a direct piloting mechanism for optimal responsiveness, making it suitable for diverse applications where precision control is paramount. With a robust mechanical spring reset and electric actuation, it guarantees ease of use while maintaining operational efficiency. The product also boasts a compact design, facilitating installation in confined spaces without compromising performance. Operating seamlessly within a range of temperatures, this unit stands out with its corrosion resistance and compliance with essential safety standards, making it an ideal choice for modern industrial environments.
Integrates a soft sealing principle to minimise leakage
Durable construction using PA reinforced housing for robustness
Features a degree of protection rated at IP65 for reliable operation
Short circuit current rating ensures safety in electrical connections
Advanced analogue output range for precise signal adjustments
Manual adjustments are simplified by the intuitive set point value interface
Related links
- Festo VEAB Series Pressure Regulator QS-4
- Festo VEAB-L Series Pressure Regulator QS-4
- Festo VEAB-L Series Pressure Regulator QS-4 QS-4
- Festo QS-4 Regulator - 11 bar, 8153646 VEAA
- Festo VEAB-L-26-D12-Q4-A4-1R1 Series Pneumatic Regulator QS-4 QS QS
- Festo VEAB-L-26-D7-Q4-A4-1R1 Series Pneumatic Regulator QS-4 QS QS
- Festo VEAB-L-26-D7-Q4-V1-1R1 Series Pneumatic Regulator QS-4 QS QS
- Festo VEAB-L-26-D12-Q4-V1-1R1 Series Pneumatic Regulator QS-4 QS QS


