Festo VPPI Series Pressure Regulator 1/8 in G

Subtotal (1 unit)*

£770.59

(exc. VAT)

£924.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£770.59

*price indicative

RS Stock No.:
342-517
Mfr. Part No.:
VPPI-5L-3-G18-1V1H-V1-S1D
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pressure Regulator

Inlet Connection Size

1/8 in G

Series

VPPI

Maximum Operating Pressure

16 bar

Material

Reinforced Polyamide

Standards/Approvals

RCM, UKCA, RoHS, KC-EMV, CE

Model Number

8104673

COO (Country of Origin):
CH
The Festo Proportional pressure regulator is engineered to deliver precise control and reliability in various pressure applications. Designed with advanced features, it excels in maintaining consistent flow while optimising operational efficiency. Its robust construction and soft sealing principle ensure minimal leakage, making it a prudent choice for tasks requiring accurate pressure regulation. With a functional display and direct piloting, this product is well suited for modern industrial environments. Its lightweight design, along with various mounting options, further enhances versatility, accommodating diverse operational needs without compromising performance.

Soft sealing principle minimises leakage for enhanced efficiency

Electric actuation provides responsive performance in dynamic conditions

Compact dimensions enable installation in restricted spaces

Safety features include reverse polarity protection for added reliability

TFT colour display allows for easy monitoring of settings

Durable build meets corrosion resistance standards for longer lifespan

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy