RS PRO Pneumatic Roundline Cylinder 20mm Bore, 250mm Stroke, ISO 6432 Series, Double Acting
- RS Stock No.:
- 304-3836
- Brand:
- RS PRO
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£4.16
(exc. VAT)
£4.99
(inc. VAT)
- RS Stock No.:
- 304-3836
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Stroke | 250mm | |
| Bore | 20mm | |
| Action | Double | |
| Manufacturer Series | ISO 6432 | |
| Cushioning Type | Buffer | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Stroke 250mm | ||
Bore 20mm | ||
Action Double | ||
Manufacturer Series ISO 6432 | ||
Cushioning Type Buffer | ||
Maximum Operating Pressure 10 bar | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- IT

