Festo Pneumatic Compact Cylinder - 530573, 12mm Bore, 10mm Stroke, ADVC Series, Double Acting
- RS Stock No.:
- 202-8926
- Mfr. Part No.:
- ADVC-12-10-P-A
- Brand:
- Festo
Discontinued
- RS Stock No.:
- 202-8926
- Mfr. Part No.:
- ADVC-12-10-P-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADVC | |
| Model Number p | 530573 | |
| Stroke | 10mm | |
| Bore | 12mm | |
| Action | Double | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADVC | ||
Model Number p 530573 | ||
Stroke 10mm | ||
Bore 12mm | ||
Action Double | ||
- COO (Country of Origin):
- DE
The Festo double acting short-stroke cylinder are fitted with flexible ring end cushioning which is helping to reduce noise and vibration, prolong service life and increase production and productivity. The piston rod allow contactless position detection via a proximity sensor mounted in slot along the cylinder body. Its stroke size is 10mm and its total weight is 79g
Ambient temperature -20 to 80 °C
1 - low corrosion stress
1 - low corrosion stress
Related links
- Festo Pneumatic Compact Cylinder - 188119 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 188316 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 188320 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 188248 10mm Stroke Double Acting
- Festo Double Acting Cylinder - 188344 10mm Stroke Double Acting
- Festo Pneumatic Cylinder - 188238 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 188347 25mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 188191 25mm Stroke Double Acting
