SMC Double Acting Cylinder - CJ2B16-22+22Z-XC10, 16mm Bore, 22mm Stroke, CJ2 Series, Double Acting
- RS Stock No.:
- 612-762
- Mfr. Part No.:
- CJ2B16-22+22Z-XC10
- Brand:
- SMC
Subtotal (1 unit)*
£79.57
(exc. VAT)
£95.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £79.57 |
*price indicative
- RS Stock No.:
- 612-762
- Mfr. Part No.:
- CJ2B16-22+22Z-XC10
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CJ2 | |
| Model Number p | CJ2B16-22+22Z-XC10 | |
| Bore | 16mm | |
| Action | Double | |
| Stroke | 22mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CJ2 | ||
Model Number p CJ2B16-22+22Z-XC10 | ||
Bore 16mm | ||
Action Double | ||
Stroke 22mm | ||
- COO (Country of Origin):
- JP
The SMC Air Cylinder allows fine adjustment of the auto switch position by simply loosening the attached screw. A transparent switch bracket enhances the visibility of the indicator LED, improving ease of use and setup accuracy.
Improved amount of mounting freedom
Head cover with boss is added
Head cover with boss is added
Related links
- SMC Pneumatic Piston Rod Cylinder - CJ2B16-75Z 75mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CJ2B16-100Z 100mm Stroke Double Acting
- SMC Double Acting Cylinder - 16mm Bore CJ2 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 16mm Bore CJ2 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 16mm Bore CJ2 Series, Double Acting
- SMC Pneumatic Cylinder - 16mm Bore CJ2 Series, Double Acting
- SMC Pneumatic Cylinder - 16mm Bore CJ2 Series, Double Acting
- SMC Pneumatic Cylinder - CJ2B16-15SRZ 15mm Stroke Single Acting



