SMC Pneumatic Cylinder - CJ2B16-15SRZ, 16mm Bore, 15mm Stroke, CJ2 Series, Single Acting
- RS Stock No.:
- 611-562
- Mfr. Part No.:
- CJ2B16-15SRZ
- Brand:
- SMC
Subtotal (1 unit)*
£29.89
(exc. VAT)
£35.87
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.89 |
*price indicative
- RS Stock No.:
- 611-562
- Mfr. Part No.:
- CJ2B16-15SRZ
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CJ2 | |
| Model Number p | CJ2B16-15SRZ | |
| Action | Single | |
| Bore | 16mm | |
| Stroke | 15mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CJ2 | ||
Model Number p CJ2B16-15SRZ | ||
Action Single | ||
Bore 16mm | ||
Stroke 15mm | ||
- COO (Country of Origin):
- CN
The SMC Miniature Cylinder features stainless steel tubing and rods for enhanced durability. It offers stroke lengths ranging from 15 mm to 150 mm and is available with various mounting options, including basic, foot, front flange, and double clevis.
Improved amount of mounting freedom
Head cover with boss is added
Easy fine adjustment of auto switch position
Transparent switch bracket improves visibility of indicator LED
Head cover with boss is added
Easy fine adjustment of auto switch position
Transparent switch bracket improves visibility of indicator LED
Related links
- SMC Pneumatic Cylinder - Cylinder Series CJ2 15mm Stroke Single Acting with Return Spring
- SMC Pneumatic Piston Rod Cylinder - 16mm Bore CJ2 Series, Double Acting
- SMC Pneumatic Cylinder - 16mm Bore CJ2 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 10mm Bore CJ2 Series, Single Acting
- SMC Pneumatic Piston Rod Cylinder - CJ2B16-75Z 75mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CJ2B16-100Z 100mm Stroke Double Acting
- SMC Double Acting Cylinder - CJ2B16-22+22Z-XC10 22mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - 16mm Bore CJ2 Series, Double Acting



