SMC Roundline Cylinder - CU16-10S, 16mm Bore, 10mm Stroke, CU Series, Single Acting
- RS Stock No.:
- 612-512
- Mfr. Part No.:
- CU16-10S
- Brand:
- SMC
Subtotal (1 unit)*
£41.23
(exc. VAT)
£49.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £41.23 |
*price indicative
- RS Stock No.:
- 612-512
- Mfr. Part No.:
- CU16-10S
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CU | |
| Model Number p | CU16-10S | |
| Stroke | 10mm | |
| Action | Single | |
| Bore | 16mm | |
| Port Connection | M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CU | ||
Model Number p CU16-10S | ||
Stroke 10mm | ||
Action Single | ||
Bore 16mm | ||
Port Connection M5 | ||
- COO (Country of Origin):
- CN
The SMC Free Mount Cylinder saves space and enables direct, precise mounting. Its compact design enhances installation flexibility while maintaining accuracy in positioning.
Any surfaces can be used for mounting
Space saving
Auto-switch capable
Space saving
Auto-switch capable
Related links
- SMC Pneumatic Piston Rod Cylinder - 16mm Bore CU Series, Single Acting
- SMC Pneumatic Piston Rod Cylinder - 6mm Bore CU Series, Single Acting
- SMC Pneumatic Compact Cylinder - CDU10-10S 10mm Stroke Single Acting with Return Spring Acting
- SMC Pneumatic Piston Rod Cylinder - 16mm Bore CU Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 10mm Bore CU Series, Single Acting
- SMC Pneumatic Piston Rod Cylinder - C85N16-10S 10mm Stroke Single Acting
- SMC Pneumatic Piston Rod Cylinder - 16mm Bore CU Series, Single Acting
- SMC Pneumatic Piston Rod Cylinder - CDUJB16-10S 10mm Stroke Single Acting with Return Spring
