SMC Pneumatic Compact Cylinder - CDU10-10S, 10mm Bore, 10mm Stroke, CU Series, Single Acting with Return Spring Acting
- RS Stock No.:
- 368-816
- Mfr. Part No.:
- CDU10-10S
- Brand:
- SMC
Subtotal (1 unit)*
£44.63
(exc. VAT)
£53.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £44.63 |
*price indicative
- RS Stock No.:
- 368-816
- Mfr. Part No.:
- CDU10-10S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CU | |
| Model Number p | CDU10-10S | |
| Bore | 10mm | |
| Stroke | 10mm | |
| Action | Single Acting with Return Spring | |
| Pneumatic Connection | M3 | |
| Port Connection | M3 x 0.5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CU | ||
Model Number p CDU10-10S | ||
Bore 10mm | ||
Stroke 10mm | ||
Action Single Acting with Return Spring | ||
Pneumatic Connection M3 | ||
Port Connection M3 x 0.5 | ||
- COO (Country of Origin):
- CN
The SMC Compact free mount cylinder from the CU series, designed for single-acting operation with a spring return. It is ideal for applications requiring space-saving and efficient pneumatic solutions.
Multiple surfaces for direct mounting to save space
Compatibility with auto switches for enhanced functionality
Compatibility with auto switches for enhanced functionality
Related links
- SMC Pneumatic Piston Rod Cylinder - CDU10-5S 5mm Stroke Single Acting with Return Spring Acting
- SMC Pneumatic Piston Rod Cylinder - 10mm Bore CU Series, Double Acting
- SMC Pneumatic Compact Cylinder - 12mm Bore CQS Series, Single Acting with Return Spring Acting
- SMC Pneumatic Piston Rod Cylinder - 10mm Bore CU Series, Single Acting
- SMC Pneumatic Compact Cylinder - CQSB12-10S 10mm Stroke Single Acting with Return Spring Acting
- SMC Pneumatic Compact Cylinder - CUJB8-10S 10mm Stroke Single Acting with Return Spring Acting
- SMC Pneumatic Compact Cylinder - CQSB16-10S 10mm Stroke Single Acting with Return Spring Acting
- SMC Pneumatic Compact Cylinder - CU20-15S 15mm Stroke Single Acting with Return Spring Acting
