SMC Double Acting Cylinder - CQ2WB40-5DZ, 40mm Bore, 5mm Stroke, CQ2W Series, Double Acting
- RS Stock No.:
- 611-659
- Mfr. Part No.:
- CQ2WB40-5DZ
- Brand:
- SMC
Subtotal (1 unit)*
£60.39
(exc. VAT)
£72.47
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £60.39 |
*price indicative
- RS Stock No.:
- 611-659
- Mfr. Part No.:
- CQ2WB40-5DZ
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CQ2W | |
| Model Number p | CQ2WB40-5DZ | |
| Stroke | 5mm | |
| Bore | 40mm | |
| Action | Double | |
| Port Connection | Rc 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CQ2W | ||
Model Number p CQ2WB40-5DZ | ||
Stroke 5mm | ||
Bore 40mm | ||
Action Double | ||
Port Connection Rc 1/8 | ||
- COO (Country of Origin):
- CN
The SMC Compact Cylinder features a redesigned body that allows for auto switches to be mounted on any of the four surfaces, offering flexibility based on installation conditions. The auto switch mounting grooves replace the CQ2 series' traditional mounting rails, eliminating the projection of auto switches. This improvement enhances both the ease and safety of installation and maintenance, making it more user-friendly and adaptable to various applications.
Double acting
Double rod
Compact cylinder
Double rod
Compact cylinder
Related links
- SMC Pneumatic Piston Rod Cylinder - CDQ2WB40TF-15DZ 15mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDQ2WB32TF-40DZ 40mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CQ2WB63TF-10DZ 10mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDQ2WB63TF-10DZ 10mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDQ2WB16-10DZ 10mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDQ2WB25-25DZ 25mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDQ2WB25-15DZ 15mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDQ2WB63TF-50DZ 50mm Stroke Double Acting
