SMC Pneumatic Piston Rod Cylinder - CDQ2WB25-25DZ, 25mm Bore, 25mm Stroke, CQ2W Series, Double Acting
- RS Stock No.:
- 370-058
- Mfr. Part No.:
- CDQ2WB25-25DZ
- Brand:
- SMC
Subtotal (1 unit)*
£51.34
(exc. VAT)
£61.61
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £51.34 |
*price indicative
- RS Stock No.:
- 370-058
- Mfr. Part No.:
- CDQ2WB25-25DZ
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CQ2W | |
| Model Number p | CDQ2WB25-25DZ | |
| Bore | 25mm | |
| Stroke | 25mm | |
| Action | Double | |
| Port Connection | M5 x 0.8 | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CQ2W | ||
Model Number p CDQ2WB25-25DZ | ||
Bore 25mm | ||
Stroke 25mm | ||
Action Double | ||
Port Connection M5 x 0.8 | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- CN
The SMC Compact cylinder with a new body, making it possible to mount auto switches on any of the 4 surfaces, depending on the installation conditions.
Double acting, single rod
Auto switch capable
Auto switch capable
Related links
- SMC Pneumatic Piston Rod Cylinder - CDQ2WB16-25DZ 25mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDQ2WB25-15DZ 15mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - MDUB25-25DZ 25mm Stroke Double Acting
- SMC Pneumatic Cylinder - 25mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 25mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - CQ2B100-25DZ 25mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDQ2B63-25DZ 25mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDQ2WB40TF-25DZ 25mm Stroke Double Acting
