SMC 50 mm Double Acting Cylinder - CD85WE8-50-B C85 Series, Double Acting Acting

Subtotal (1 unit)*

£44.71

(exc. VAT)

£53.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£44.71

*price indicative

RS Stock No.:
611-541
Mfr. Part No.:
CD85WE8-50-B
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Double Acting Cylinder

Series

C85

Model Number

CD85WE8-50-B

Action Type

Double Acting

Mount Type

Band

Cushioning Type

Rubber Bumper

Body Material

Stainless Steel

Stroke Length

50mm

Piston Rod Thread Size

M5 x 0.8

Rod Type

Single

Maximum Piston Speed

1500mm/s

Maximum Operating Temperature

150°C

Standards/Approvals

ISO 6432, RoHS

COO (Country of Origin):
CZ
The SMC Air cylinder is a compact, single-acting, spring-extend pneumatic actuator that is designed for light-duty automation tasks. It features an 8 mm bore and 10 mm stroke, with a round body that conforms to ISO 6432 standards. This model operates without a magnet and includes a rubber bumper for stroke-end cushioning.

Auto switches available

Conforms to ISO standard 6432

Lightweight and space saving design

Related links