SMC Double Acting Cylinder - CD75E32-28C-B, 32mm Bore, 28mm Stroke, C75 Series Series, Double Acting
- RS Stock No.:
- 611-520
- Mfr. Part No.:
- CD75E32-28C-B
- Brand:
- SMC
Subtotal (1 unit)*
£79.99
(exc. VAT)
£95.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £79.99 |
*price indicative
- RS Stock No.:
- 611-520
- Mfr. Part No.:
- CD75E32-28C-B
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | C75 Series | |
| Model Number p | CD75E32-28C-B | |
| Action | Double | |
| Stroke | 28mm | |
| Bore | 32mm | |
| Port Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series C75 Series | ||
Model Number p CD75E32-28C-B | ||
Action Double | ||
Stroke 28mm | ||
Bore 32mm | ||
Port Connection G 1/8 | ||
- COO (Country of Origin):
- CZ
The SMC Air cylinder is a compact, double-acting, single-rod pneumatic actuator that is designed for general pneumatic applications. It features a round body with a 32 mm bore and 80 mm stroke, includes a built-in magnet for auto switch compatibility, and has an air cushion system to reduce impact at the end of the stroke.
Built in magnet for auto switch mounting
Air cushion for reduced impact at stroke ends
32 mm bore size and 80 mm stroke length
Air cushion for reduced impact at stroke ends
32 mm bore size and 80 mm stroke length
Related links
- SMC Pneumatic Piston Rod Cylinder - CD75E32-250-B 250mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CD75E32-10-B 10mm Stroke Double Acting
- SMC Pneumatic Cylinder - 32mm Bore C75 Series, Double Acting
- SMC Pneumatic Cylinder - 32mm Bore C75 Series, Double Acting
- SMC ISO Standard Cylinder - 32mm Bore C75 Series, Double Acting
- SMC ISO Standard Cylinder - 32mm Bore C75 Series, Double Acting
- SMC ISO Standard Cylinder - 32mm Bore C75 Series, Double Acting
- SMC ISO Standard Cylinder - 32mm Bore C75 Series, Double Acting
