SMC Pneumatic Piston Rod Cylinder - CD75E32-10-B, 32mm Bore, 10mm Stroke, C75 Series, Double Acting
- RS Stock No.:
- 368-773
- Mfr. Part No.:
- CD75E32-10-B
- Brand:
- SMC
Subtotal (1 unit)*
£59.96
(exc. VAT)
£71.95
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £59.96 |
*price indicative
- RS Stock No.:
- 368-773
- Mfr. Part No.:
- CD75E32-10-B
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | C75 | |
| Model Number p | CD75E32-10-B | |
| Bore | 32mm | |
| Stroke | 10mm | |
| Action | Double | |
| Port Connection | G 1/8 | |
| Pneumatic Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series C75 | ||
Model Number p CD75E32-10-B | ||
Bore 32mm | ||
Stroke 10mm | ||
Action Double | ||
Port Connection G 1/8 | ||
Pneumatic Connection G 1/8 | ||
- COO (Country of Origin):
- CN
The SMC Standard pneumatic cylinder designed for industrial automation tasks. It operates using compressed air to perform mechanical actions efficiently and reliably.
Rubber cushioning for reduced impact and noise during operation
Compact and durable construction suitable for various environments
Compact and durable construction suitable for various environments
Related links
- SMC Pneumatic Piston Rod Cylinder - CD75E32-250-B 250mm Stroke Double Acting
- SMC Double Acting Cylinder - CD75E32-28C-B 28mm Stroke Double Acting
- SMC Pneumatic Cylinder - 32mm Bore C75 Series, Double Acting
- SMC Pneumatic Cylinder - 32mm Bore C75 Series, Double Acting
- SMC ISO Standard Cylinder - 32mm Bore C75 Series, Double Acting
- SMC Pneumatic Cylinder - 32mm Bore C75 Series, Double Acting
- SMC ISO Standard Cylinder - 32mm Bore C75 Series, Double Acting
- SMC ISO Standard Cylinder - 32mm Bore C75 Series, Double Acting
