SMC Double Acting Cylinder - C95SF200-255, 255mm Bore, 200mm Stroke, C95 Series, Double Acting

Subtotal (1 unit)*

£1,459.03

(exc. VAT)

£1,750.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,459.03

*price indicative

RS Stock No.:
611-425
Mfr. Part No.:
C95SF200-255
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Manufacturer Series

C95

Model Number p

C95SF200-255

Stroke

200mm

Action

Double

Bore

255mm

Port Connection

G 3/4

COO (Country of Origin):
DE
The SMC Cylinder conforms to ISO 6431, CETOP RP43P, and VDMA 24562 standards, ensuring compatibility with international industry specifications. It is a standard type, double-acting cylinder, designed for efficient operation in a wide range of applications. The double-acting function allows for movement in both directions, providing reliable performance in automated systems and industrial machinery.

Proof pressure is 1.5 Mpa
Suitable for air as fluid

Related links