SMC Double Acting Cylinder - C95SB200-255, 255mm Bore, 200mm Stroke, C95 Series, Double Acting
- RS Stock No.:
- 611-424
- Mfr. Part No.:
- C95SB200-255
- Brand:
- SMC
Subtotal (1 unit)*
£1,349.80
(exc. VAT)
£1,619.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,349.80 |
*price indicative
- RS Stock No.:
- 611-424
- Mfr. Part No.:
- C95SB200-255
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | C95 | |
| Model Number p | C95SB200-255 | |
| Action | Double | |
| Stroke | 200mm | |
| Bore | 255mm | |
| Port Connection | G 3/4 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series C95 | ||
Model Number p C95SB200-255 | ||
Action Double | ||
Stroke 200mm | ||
Bore 255mm | ||
Port Connection G 3/4 | ||
- COO (Country of Origin):
- DE
The SMC Cylinder conforms to ISO 6431, CETOP RP43P, and VDMA 24562 standards, ensuring compatibility with international industry specifications. It is a standard type, double-acting cylinder, designed for efficient operation in a wide range of applications. The double-acting function allows for movement in both directions, providing reliable performance in automated systems and industrial machinery.
Proof pressure is 1.5 Mpa
Suitable for air as fluid
Suitable for air as fluid
Related links
- SMC Double Acting Cylinder - C95SF200-255 200mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - C95SDB200-200 200mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - C95SDB160-200 200mm Stroke Double Acting
- SMC ISO Standard Cylinder - 200mm Bore C95 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - C95SDB160-320 320mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - C95SDB160-125 125mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - C95SDB160-400 400mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - C95SDB160-100 160mm Stroke Double Acting



