SMC Pneumatic Piston Rod Cylinder - C95SDB160-125, 160mm Bore, 125mm Stroke, C95 Series, Double Acting
- RS Stock No.:
- 370-291
- Mfr. Part No.:
- C95SDB160-125
- Brand:
- SMC
Subtotal (1 unit)*
£715.34
(exc. VAT)
£858.41
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £715.34 |
*price indicative
- RS Stock No.:
- 370-291
- Mfr. Part No.:
- C95SDB160-125
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | C95 | |
| Model Number p | C95SDB160-125 | |
| Action | Double | |
| Stroke | 125mm | |
| Bore | 160mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series C95 | ||
Model Number p C95SDB160-125 | ||
Action Double | ||
Stroke 125mm | ||
Bore 160mm | ||
- COO (Country of Origin):
- JP
The SMC Large bore ISO cylinder designed for efficient and reliable operation in pneumatic systems. It conforms to ISO 15552 standards and is suitable for various industrial applications.
Durable construction
Adjustable stroke
Wide compatibility
Adjustable stroke
Wide compatibility
Related links
- SMC Pneumatic Piston Rod Cylinder - C95SDB160-320 320mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - C95SDB160-400 400mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - C95SDB160-200 200mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - C95SDB160-500 500mm Stroke Double Acting
- SMC ISO Standard Cylinder - 160mm Bore C95 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - C95SDB160-100 160mm Stroke Double Acting
- SMC ISO Standard Cylinder - 160mm Bore C95 Series, Double Acting
- SMC ISO Standard Cylinder - 160mm Bore C95 Series, Double Acting



