SMC Pneumatic Piston Rod Cylinder - RSG50-30B, 50mm Bore, 30mm Stroke, RSG Series, Double Acting
- RS Stock No.:
- 426-612
- Mfr. Part No.:
- RSG50-30B
- Brand:
- SMC
Subtotal (1 unit)*
£120.47
(exc. VAT)
£144.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £120.47 |
*price indicative
- RS Stock No.:
- 426-612
- Mfr. Part No.:
- RSG50-30B
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | RSG | |
| Model Number p | RSG50-30B | |
| Stroke | 30mm | |
| Action | Double | |
| Bore | 50mm | |
| Pneumatic Connection | Rc 1/8 | |
| Port Connection | Rc 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series RSG | ||
Model Number p RSG50-30B | ||
Stroke 30mm | ||
Action Double | ||
Bore 50mm | ||
Pneumatic Connection Rc 1/8 | ||
Port Connection Rc 1/8 | ||
- COO (Country of Origin):
- JP
The SMC Stopper Cylinder is designed to enhance efficiency and reliability in various applications. Built with precision engineering, this unit stands out for its robust construction and versatile functionality, making it an ideal choice for professionals seeking dependable automation solutions. The thoughtful design caters to a wide range of pneumatic needs, ensuring seamless integration into existing systems. Its user-friendly interface guarantees operation is both intuitive and straightforward, helping to streamline processes and increase productivity. With a focus on performance and durability, this product not only meets but exceeds industry standards, providing the confidence that comes with superior quality.
Features an intuitive user interface for hassle free operation
Engineered for superior reliability in demanding environments
Optimised for enhanced performance ensuring efficiency in operations
Designed to integrate effortlessly with existing systems for enhanced versatility
Constructed from high quality materials to withstand wear and tear
Engineered for superior reliability in demanding environments
Optimised for enhanced performance ensuring efficiency in operations
Designed to integrate effortlessly with existing systems for enhanced versatility
Constructed from high quality materials to withstand wear and tear
Related links
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822010765 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CP96SDB50-30C 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQB50TF-30DZ 30mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822010565 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CQ2B50TF-30DCZ 30mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822010665 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQA50-30DZ 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQA50TF-30DZ 30mm Stroke Double Acting



