SMC Pneumatic Compact Cylinder - CQ2B25-5DM, 25mm Bore, 5mm Stroke, CQ2 Series, Double Acting
- RS Stock No.:
- 389-416
- Mfr. Part No.:
- CQ2B25-5DM
- Brand:
- SMC
Subtotal (1 unit)*
£27.09
(exc. VAT)
£32.51
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.09 |
*price indicative
- RS Stock No.:
- 389-416
- Mfr. Part No.:
- CQ2B25-5DM
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CQ2 | |
| Model Number p | CQ2B25-5DM | |
| Bore | 25mm | |
| Action | Double | |
| Stroke | 5mm | |
| Port Connection | M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CQ2 | ||
Model Number p CQ2B25-5DM | ||
Bore 25mm | ||
Action Double | ||
Stroke 5mm | ||
Port Connection M5 | ||
- COO (Country of Origin):
- CN
The SMC compact and reliable cylinder is designed for efficient linear motion applications, blending high performance with versatility. Ideal for automation processes, the cylinder boasts a lightweight yet robust construction, ensuring longevity and minimal maintenance across its lifecycle. The product's innovative design prioritises smooth operation and effective power transmission, making it suitable for various industrial settings. Its adaptability allows integration into existing systems with ease, while the advanced technology ensures maximum efficiency and minimal energy consumption. The cylinder stands out for its dependability and precision, making it a valuable addition to any workspace.
Compact design facilitates space-saving installations
Lightweight materials enhance portability and ease of handling
Robust construction ensures long-lasting durability in demanding environments
Smooth operation reduces wear and tear on associated components
Versatile compatibility with various automation systems
Advanced technology promotes energy efficiency, lowering operational costs
Lightweight materials enhance portability and ease of handling
Robust construction ensures long-lasting durability in demanding environments
Smooth operation reduces wear and tear on associated components
Versatile compatibility with various automation systems
Advanced technology promotes energy efficiency, lowering operational costs
Related links
- SMC Pneumatic Compact Cylinder - CQ2B25-5DC 5mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CQ2B25-5S 5mm Stroke Single Acting with Return Spring
- SMC Pneumatic Compact Cylinder - CQ2B25-35DC 35mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CQ2B25 40mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CQ2B25-30DC 30mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CQ2B25-15DC 15mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CQ2B25-50DM 50mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CQ2B12-5DM 5mm Stroke Double Acting



