SMC Pneumatic Compact Cylinder - CQ2B25-15DC, 25mm Bore, 15mm Stroke, CQ2 Series, Double Acting
- RS Stock No.:
- 389-414
- Mfr. Part No.:
- CQ2B25-15DC
- Brand:
- SMC
Subtotal (1 unit)*
£32.56
(exc. VAT)
£39.07
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £32.56 |
*price indicative
- RS Stock No.:
- 389-414
- Mfr. Part No.:
- CQ2B25-15DC
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CQ2 | |
| Model Number p | CQ2B25-15DC | |
| Stroke | 15mm | |
| Action | Double | |
| Bore | 25mm | |
| Port Connection | M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CQ2 | ||
Model Number p CQ2B25-15DC | ||
Stroke 15mm | ||
Action Double | ||
Bore 25mm | ||
Port Connection M5 | ||
- COO (Country of Origin):
- CN
The SMC high-performance compact cylinder designed for a wide range of applications in automation and industrial processes. Constructed with durability in mind, this cylinder boasts a lightweight yet robust design, ensuring reliability even in the most demanding environments. Its unique features allow for efficient operation, providing consistent performance and reduced maintenance needs. With its versatile mounting options and precise action, this product stands out as an essential component for your automation systems, facilitating seamless integration into existing setups. Ideal for use in confined spaces, the CQ2B series is a testament to innovative engineering, making it an excellent choice for increasing productivity without compromising on quality.
Compact design reduces space requirements in installations
Lightweight construction aids in ease of handling and installation
Reliable performance enhances operational efficiency
Versatile mounting options provide flexibility for various applications
Designed for minimal maintenance, saving time and resources
Lightweight construction aids in ease of handling and installation
Reliable performance enhances operational efficiency
Versatile mounting options provide flexibility for various applications
Designed for minimal maintenance, saving time and resources
Related links
- SMC Pneumatic Compact Cylinder - CQ2B25 40mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CQ2B25-35DC 35mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CQ2B25-30DC 30mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CQ2B25-5DM 5mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CQ2B25-5DC 5mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CQ2B25-50DM 50mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - 16mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - CQ2B20-15DC 15mm Stroke Double Acting
