SMC Pneumatic Piston Rod Cylinder - CQ2B25-5S, 25mm Bore, 5mm Stroke, CQ2 Series, Single Acting with Return Spring
- RS Stock No.:
- 370-332
- Mfr. Part No.:
- CQ2B25-5S
- Brand:
- SMC
Subtotal (1 unit)*
£24.55
(exc. VAT)
£29.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.55 |
*price indicative
- RS Stock No.:
- 370-332
- Mfr. Part No.:
- CQ2B25-5S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CQ2 | |
| Model Number p | CQ2B25-5S | |
| Bore | 25mm | |
| Stroke | 5mm | |
| Action | Single Acting with Return Spring | |
| Pneumatic Connection | M5 | |
| Port Connection | M5 x 0.8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CQ2 | ||
Model Number p CQ2B25-5S | ||
Bore 25mm | ||
Stroke 5mm | ||
Action Single Acting with Return Spring | ||
Pneumatic Connection M5 | ||
Port Connection M5 x 0.8 | ||
- COO (Country of Origin):
- CN
The SMC Compact pneumatic cylinder designed for efficient motion control in automation systems. It features a single-acting, spring-return mechanism for reliable operation.
Through hole mounting for easy installation
Lightweight and durable construction
Lightweight and durable construction
Related links
- SMC Pneumatic Piston Rod Cylinder - CQ2A25-5S 5mm Stroke Single Acting
- SMC Pneumatic Compact Cylinder - CQ2B25-5DM 5mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CQ2B25-5DC 5mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CQSB25-5S 5mm Stroke Single Acting with Return Spring Acting
- SMC Pneumatic Piston Rod Cylinder - CQ2B25-40DC 40mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CQ2B25-20DC 20mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CQ2B25-30DM 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CQ2B25-10DC 10mm Stroke Double Acting



